MS27473T16C8SB

Heilind Number:AAOMS27473T16C8SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16C8SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16C8SB
SKU:AAOMS27473T16C8SB

Detailed Description

MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer durability and versatility. Constructed with aluminum shells and offering multiple plating options, they ensure reliable performance in demanding conditions. With RoHS certified cadmium-free finishes, they meet environmental standards while providing 500 mating cycles. Perfect for military and industrial applications, these connectors guarantee secure and efficient electrical connections.