| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22B55PB L/C |
| SKU: | AAOMS27473T22B55PB L/C |
MS27473T22B55PB L/C
Specifications
Detailed Description
The MS27473T22B55PBLC Connector Assembly is a rugged and reliable solution for demanding applications. Featuring MIL-DTL-38999 Series II connectors with up to 128 contacts, this assembly is designed for harsh environments with an operating temperature range of -65°C to 200°C. With various mounting options available, including front and rear wall mount, jam nut, and box mount receptacles, it offers flexibility in installation. The aluminum shells come in multiple plating options, including cadmium-free finishes, ensuring durability and reliability. Please note that this assembly does not ship with contacts.