| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24F35PD L/C |
| SKU: | AAOMS27473T24F35PD L/C |
MS27473T24F35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors are meticulously engineered to deliver unparalleled performance in harsh environments. Featuring a rugged construction with up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable connectivity even in the most demanding conditions. With a wide operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility and durability. Available in 9 shell sizes and 52 insert arrangements, these connectors are compatible with a wide range of applications. Please note that this assembly does not ship with contacts.