| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16B55SA L/C |
| SKU: | AAOMS27474E16B55SA L/C |
MS27474E16B55SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27474E16B55SALC, provide exceptional performance in harsh environments with their rugged construction and environmental sealing. Featuring a jam nut mounting design and bayonet coupling, these connectors offer secure and reliable connectivity. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they are suitable for a wide range of applications. The electroless nickel and cadmium olive drab finishes ensure corrosion resistance, making them ideal for military and aerospace use. Please note that this assembly does not ship with contacts.