| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16F8SB L/C |
| SKU: | AAOMS27474E16F8SB L/C |
MS27474E16F8SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts housed in a durable insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount, these connectors provide versatility in installation. Made of aluminum with multiple plating options available, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With RoHS certified cadmium-free finishes, they meet environmental standards. Please note that this assembly does not ship with contacts.