MS27474E22B35SA

Heilind Number:AAOMS27474E22B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E22B35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E22B35SA
SKU:AAOMS27474E22B35SA

Detailed Description

MIL-DTL-38999 Series II connectors boast exceptional versatility, with the capacity for up to 128 contacts within a single insert. These connectors are meticulously engineered for demanding environments, offering robust environmental sealing and a wide operating temperature range from -65°C to 200°C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with a choice of plating finishes including electroless nickel and cadmium, these connectors ensure reliable performance in harsh conditions. Their compatibility with M39029 rear release crimp contacts further enhances their functionality. Meeting stringent military specifications, these connectors are ideal for applications requiring high durability and performance.