MS27474E24B61P

Heilind Number:AAOMS27474E24B61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E24B61P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E24B61P
SKU:AAOMS27474E24B61P

Detailed Description

MIL-DTL-38999 Series II connectors, with up to 128 contacts in an insert, are designed for harsh environments, featuring front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with aluminum shells and offered in a range of plating options, including RoHS certified finishes, these connectors ensure reliable performance in demanding conditions. With operating temperatures from -65°C to 200°C, they are ideal for a wide range of applications requiring durability and high performance.