MS27474T16F42PC

Heilind Number:AAOMS27474T16F42PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16F42PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16F42PC
SKU:AAOMS27474T16F42PC

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, offer reliable performance with up to 128 contacts in an insert. Featuring a wide operating temperature range from -65°C to 200°C, these environmentally sealed connectors come in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options including gold, electroless nickel, and anodized aluminum, these connectors ensure durability and conductivity. With RoHS certified finishes available, they meet strict environmental standards. Suitable for military and industrial applications, these connectors provide reliable performance in demanding conditions.