| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T18B32PB L/C |
| SKU: | AAOMS27474T18B32PB L/C |
MS27474T18B32PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T18B32PBLC model, are engineered for high-reliability electrical connections in harsh environments. Featuring a jam nut mounting design and a shell size 18 with 32 contacts, these connectors offer secure and durable connectivity. Constructed with aluminum shells and plated with electroless nickel and cadmium olive drab, they provide excellent corrosion resistance. With a wide operating temperature range of -65°C to 175°C, they are suitable for use in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization based on specific application requirements.