MS27474T20F35PB

Heilind Number:AAOMS27474T20F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T20F35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T20F35PB
SKU:AAOMS27474T20F35PB

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity for demanding environments. With up to 128 contacts, these circular receptacles are designed for rugged applications, featuring front and rear wall mount options, as well as jam nut and box mount configurations. Operating in temperatures ranging from -65 °C to 200 °C, they provide reliable performance in extreme conditions. Built to military specification MIL-DTL-38999 II, these connectors meet stringent standards for durability and functionality. The aluminum shells are available in various plating options, including cadmium-free finishes, ensuring compliance with RoHS regulations. With removable crimp contacts and bayonet coupling, these connectors offer secure and efficient mating. Suitable for M-rated service class applications, they are ideal for use in aerospace, defense, and other critical industries.