MS27474T22B55AD

Heilind Number:AAOMS27474T22B55AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T22B55AD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T22B55AD
SKU:AAOMS27474T22B55AD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mount types such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with options for plating including cadmium and electroless nickel, ensuring durability. Utilizing M39029 rear release crimp contacts, they provide reliable connectivity. Compliant with military specification MIL-DTL-38999 II, these circular receptacles are suitable for use in environments requiring high performance and environmental sealing.