| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T22B55S L/C |
| SKU: | AAOMS27474T22B55S L/C |
MS27474T22B55S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T22B55SLC model, are meticulously engineered for high-reliability electrical connections in rugged environments. Featuring a jam nut mounting style and bayonet coupling, these connectors offer secure attachment and easy installation. With 55 removable crimp contacts, these female receptacles ensure efficient conductivity. Constructed with aluminum shells and finished with electroless nickel and cadmium olive drab coating, they provide exceptional durability and corrosion resistance. Rated for operation in temperatures ranging from -65 °C to 175 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.