MS27484E12A3SD

Heilind Number:AAOMS27484E12A3SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12A3SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12A3SD
SKU:AAOMS27484E12A3SD

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts housed in a durable insert, ensuring reliable connectivity in challenging environments. With an impressive operating temperature range of -65°C to 200°C, these connectors are ideal for high-performance applications. Featuring various receptacle styles such as front wall mount, rear wall mount, and jam nut, they offer versatility in installation. Available in aluminum shells with multiple plating options, including RoHS-compliant finishes, these connectors prioritize durability and environmental compliance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Whether in military or industrial settings, the MIL-DTL-38999 II connectors, with their EMI/RFI shielding and bayonet coupling, deliver exceptional performance and longevity.