MS27484E12B98P

Heilind Number:AAOMS27484E12B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B98P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B98P
SKU:AAOMS27484E12B98P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front and rear wall mount, jam nut, and box mount receptacles, as well as straight and RFI grounding plugs with 90-degree cable clamps. Compatible with M39029 rear release crimp contacts, they come in aluminum shells with plating options including cadmium and nickel. Ensuring reliability with 500 mating cycles, these connectors are suitable for demanding applications requiring EMI/RFI shielding and environmental resistance.