| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E16F35PA L/C |
| SKU: | AAOMS27484E16F35PA L/C |
MS27484E16F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts housed in an environmentally sealed insert, offer unparalleled durability and performance in harsh conditions. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options, including front and rear wall mount, jam nut, and more, they provide flexibility for different installation requirements. Crafted from aluminum with plating options like electroless nickel and black anodized aluminum, they ensure corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs.