MS27484E18B11SC

Heilind Number:AAOMS27484E18B11SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18B11SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18B11SC
SKU:AAOMS27484E18B11SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliability in harsh conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors provide flexibility for different applications. The connectors come in aluminum shells with plating options including cadmium and nickel, ensuring durability. Incorporating removable crimp contacts and bayonet coupling, they are ideal for military and aerospace use, meeting stringent performance standards.