MS27484P12B3SB

Heilind Number:AAOMS27484P12B3SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P12B3SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P12B3SB
SKU:AAOMS27484P12B3SB

Detailed Description

MIL-DTL-38999 Series II connectors are renowned for their robust construction, with up to 128 contacts housed within a secure insert. Designed for harsh environments, these connectors offer reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mounts, jam nuts, and box mounts, they cater to diverse installation needs. Featuring a range of plating options including cadmium-free finishes, these connectors meet RoHS certification standards. With a shell size of 12 and contact size of 16, they provide optimal connectivity for military and industrial applications. The durable aluminum shells and gold-plated contacts ensure long-lasting, high-quality performance, making them a trusted choice for demanding environments.