MS27484P14A35S

Heilind Number:AAOMS27484P14A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P14A35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P14A35S
SKU:AAOMS27484P14A35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mount types, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors come in aluminum shells with a choice of plating options, such as cadmium-free finishes, ensuring durability and compliance with RoHS standards. Utilizing M39029 rear release crimp contacts, they offer secure and efficient connectivity. Ideal for military and aerospace use, these connectors are built to withstand rugged environments, making them essential for mission-critical operations.