| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10B99PA L/C |
| SKU: | AAOMS27484T10B99PA L/C |
MS27484T10B99PA L/C
Specifications
Detailed Description
The MS27484T10B99PA L/C connector assembly is a rugged and reliable solution for harsh environment applications. Meeting MIL-DTL-38999 Series II specifications, this assembly features up to 128 contacts housed in an insert for secure connections. With an operating temperature range of -65 °C to 200 °C, it can withstand extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, it offers flexibility in installation. The aluminum shell construction with options for plating finishes ensures durability and corrosion resistance. Please note that this assembly does not ship with contacts.