MS27484T16A99PC

Heilind Number:AAOMS27484T16A99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16A99PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16A99PC
SKU:AAOMS27484T16A99PC

Detailed Description

MIL-DTL-38999 Series II connectors are essential components for harsh environment applications, offering reliable connectivity with up to 128 contacts. These circular plugs, featuring Bayonet coupling, are built to withstand extreme conditions, boasting an operating temperature range from -65 °C to 200 °C. Available in various mount types such as front wall, rear wall, jam nut, and box mount receptacles, they ensure versatile installation options. With 52 insert arrangements and utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Crafted from durable aluminum, they come in different plating options, including electroless nickel and cadmium finishes. Designed for military specifications, they meet stringent performance standards, making them ideal for demanding environments.