MS27484T18B53PC

Heilind Number:AAOMS27484T18B53PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18B53PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B53PC
SKU:AAOMS27484T18B53PC

Detailed Description

MIL-DTL-38999 Series II connectors offer rugged reliability in harsh environments, featuring up to 128 contacts sealed for environmental protection. With a wide operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they provide flexibility in installation. The connectors come in aluminum shells with options for plating, including cadmium-free finishes, ensuring compliance with RoHS standards. With 52 insert arrangements and utilizing M39029 crimp contacts, they offer versatility in connectivity. Designed to meet military specification MIL-DTL-38999 II, these circular plugs guarantee high performance and durability, with gold-plated contacts for optimal conductivity and a mating life of 500 cycles. Perfect for applications requiring secure and reliable electrical connections in challenging conditions, these connectors are a trusted choice for aerospace, defense, and industrial sectors.