| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18F32SC L/C |
| SKU: | AAOMS27484T18F32SC L/C |
MS27484T18F32SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484 model, offer reliable electrical connectivity in harsh environments. Designed for military and aerospace applications, these connectors feature a straight plug configuration with bayonet coupling for secure attachment. With a housing constructed of durable aluminum and electroless nickel plating, they provide excellent protection against environmental factors. Rated for operation between -65°C and 200°C, they ensure performance in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.