MS27484T20B35SB

Heilind Number:AAOMS27484T20B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20B35SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20B35SB
SKU:AAOMS27484T20B35SB

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts within an insert and offer reliable performance in temperatures ranging from -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles, with options for straight, RFI grounding, and standard plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they come with plating choices such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. Suitable for military applications, these connectors provide efficient connectivity with their bayonet coupling, offering durability with a service rating of M and 500 mating cycles. The connectors ensure optimal performance with their conductive socket contact style, meeting the environmental resistance requirements for wall and jam nut mounting receptacles and plug types.