MS27484T24B19PB

Heilind Number:AAOMS27484T24B19PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T24B19PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T24B19PB
SKU:AAOMS27484T24B19PB

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in demanding environments with up to 128 contacts sealed for protection. Operating between -65 °C and 200 °C, these connectors come in various configurations like front and rear wall mount, jam nut, and box mount receptacles. Featuring thin walls and restricted lengths, they ensure efficient space utilization while providing reliable connectivity. Options for straight, RFI grounding, and standard plugs with 90-degree cable clamps cater to diverse installation needs. With M39029 rear release crimp contacts in multiple sizes, including 22D, 22M, 22, 20, 16, and 12, these connectors offer versatility in contact arrangements. Crafted from aluminum with plating choices like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they meet various environmental requirements. Suitable for military and industrial applications, these MIL-DTL-38999 II connectors ensure secure and durable electrical connections.