MS27496E21B35AC

Heilind Number:AAOMS27496E21B35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E21B35AC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E21B35AC
SKU:AAOMS27496E21B35AC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, with up to 128 contacts housed in a sealed insert. Operating smoothly in temperatures ranging from -65°C to 200°C, these connectors come in various mounting options including front wall, rear wall, and jam nut receptacles. Featuring 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with high strength aluminum shells and available in different plating options such as electroless nickel and cadmium finishes, these connectors ensure durability and conductivity. Compliant with military specifications, they are ideal for applications requiring rugged and dependable electrical connections.