MS27497E12F35P

Heilind Number:AAOMS27497E12F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E12F35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E12F35P
SKU:AAOMS27497E12F35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 environmentally sealed contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating choices such as gold, electroless nickel, and cadmium-free finishes, they ensure reliable performance in military and industrial applications requiring durability and conductivity.