MS27497E16B55PA

Heilind Number:AAOMS27497E16B55PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E16B55PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E16B55PA
SKU:AAOMS27497E16B55PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and environmental sealing. Operating between -65 °C and 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile. With options for straight, RFI grounding, and standard plugs, they cater to different connectivity needs. Offered in 9 shell sizes and 52 insert arrangements, they utilize M39029 crimp contacts for secure connections. Made of aluminum, the connectors come with plating options including cadmium and nickel, with RoHS certified finishes available. Suitable for military and industrial applications, these connectors ensure durable and efficient electrical connections.