MS27497E20F16PC

Heilind Number:AAOMS27497E20F16PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E20F16PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E20F16PC
SKU:AAOMS27497E20F16PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors come in various styles including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating options such as cadmium and nickel, catering to different environmental needs. These connectors are RoHS compliant, ensuring reliability in a range of applications.