MS27497T12B98PA

Heilind Number:AAOMS27497T12B98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T12B98PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T12B98PA
SKU:AAOMS27497T12B98PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts within an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in harsh conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring aluminum shells with options for plating, such as electroless nickel and cadmium finishes, these connectors prioritize durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Ideal for military and industrial applications, they meet stringent performance standards.