MS27497T14B18SB

Heilind Number:AAOMS27497T14B18SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T14B18SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T14B18SB
SKU:AAOMS27497T14B18SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications for durability. Ideal for use in aerospace, defense, and industrial applications requiring secure and high-performance connectivity.