MS27497T16B35PA

Heilind Number:AAOMS27497T16B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16B35PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16B35PA
SKU:AAOMS27497T16B35PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. Constructed with aluminum shells and offering multiple plating options including cadmium and nickel, these connectors ensure durability and reliability. Compliant with MIL-DTL-38999 II specifications, they are suitable for military and aerospace use. With removable crimp contacts and bayonet coupling, they provide secure connections. The RoHS compliant options make them environmentally friendly choices.