| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22F35PB L/C |
| SKU: | AAOMS27497T22F35PB L/C |
MS27497T22F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27497T22F35PBLC model, are meticulously engineered for high-reliability electrical connections in harsh environments. With a robust aluminum shell and various plating options, including RoHS compliant finishes, these connectors ensure durability and performance under extreme conditions. Featuring up to 128 contacts housed in an environmentally sealed insert, they offer secure connectivity in military and industrial applications. The connectors, with options for front and rear wall mount, jam nut, and box mount receptacles, cater to diverse installation needs. Operating seamlessly in temperatures ranging from -65°C to 200°C, they guarantee reliable performance in any environment. Please note that this assembly does not ship with contacts.