MS27497T24F35PA

Heilind Number:AAOMS27497T24F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F35PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F35PA
SKU:AAOMS27497T24F35PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 gold-plated contacts in a rugged aluminum shell. With a wide operating temperature range of -65°C to 200°C, these circular receptacles, including back panel wall mounting options, ensure reliable connectivity in demanding conditions. Utilizing removable crimp contacts, they offer easy maintenance and durability, meeting stringent military specifications for performance and longevity. Various plating options, including electroless nickel, cater to diverse application needs, while their bayonet coupling mechanism guarantees secure mating. RoHS compliant and rated for 500 mating cycles, these connectors are ideal for aerospace, defense, and industrial settings requiring robust and environmentally sealed connectivity solutions.