| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10F37PD L/C |
| SKU: | AAOMS27499E14F37PD L/C |
MS27499E10F37PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, offer unparalleled durability and performance in harsh environments. With a wide operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount configurations, they provide versatile connectivity solutions. Available in straight, RFI grounding, and standard plug variations with 90-degree cable clamps, these connectors ensure secure and efficient installations. Constructed with aluminum shells and offered in RoHS compliant plating options, they prioritize environmental compliance. Please note that this assembly does not ship with contacts.