MS27499E16A55PA

Heilind Number:AAOMS27499E16A55PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16A55PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16A55PA
SKU:AAOMS27499E16A55PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile connectivity. The aluminum shells come with a choice of plating, such as electroless nickel and cadmium finishes. Utilizing M39029 crimp contacts, they guarantee secure connections. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring durability and high performance.