MS27499E20A2PC

Heilind Number:AAOMS27499E20A2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E20A2PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E20A2PC
SKU:AAOMS27499E20A2PC

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable connectivity. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they meet stringent military specifications for durability. The bayonet coupling and gold-plated contacts guarantee secure mating and optimal signal transmission. Suitable for environment-resistant applications, these connectors are essential for demanding industrial and military environments.