MS27499E22B35SD

Heilind Number:AAOMS27499E22B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E22B35SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E22B35SD
SKU:AAOMS27499E22B35SD

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional durability and versatility, featuring up to 128 contacts housed in a rugged insert for reliable connectivity in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating different contact sizes for optimal performance. Constructed with aluminum shells and offering multiple plating options including cadmium and nickel, they ensure long-lasting durability and corrosion resistance. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications, guaranteeing reliability in mission-critical operations.