MS27500E12A35S

Heilind Number:AAOMS27500E12A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E12A35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E12A35S
SKU:AAOMS27500E12A35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a single insert. With an operating temperature range of -65°C to 200°C, these connectors are sealed to protect against environmental factors. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. Featuring aluminum shells with multiple plating options including cadmium-free finishes, these connectors ensure reliable performance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in applications requiring durability. Suitable for military and industrial use, these connectors are ideal for demanding environments where reliability is crucial.