MS27500E14F35S
MS27500 - Connectors, Plug, Electrical, 90 Degree Elbow, Crimp Type, Bayonet Coupling, 38999 Series II
MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Featuring various receptacle options such as front wall mount, rear wall mount, jam nut, and more, they provide versatility in connectivity solutions. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering plating options like electroless nickel, they ensure durability and resistance to corrosion. With a bayonet coupling and 90-degree elbow plug design, they are ideal for military and aerospace applications requiring secure and efficient electrical connections.
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27500E14F35S |
Military Specification: | MIL-DTL-38999 II |
Series: | Series II |
Connector Type: | Circular, Plug |
Number of Contacts: | 37 |
Mount Type: | 90° Plug |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 14 |
Contact Size: | 22D(37) |
Contact Type: | Removable Crimp Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Electroless Nickel |
Keyway Polarization: | N |
Service Rating: | M |
Shell Style: | 90° Elbow Plug |
Shell Size - Insert Arrangement: | 14-35 |
Service Class: | E |
Shell Material: | Aluminum |
Contact Gender: | Female |
Contact Mating Life: | 500 Cycles |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Environment Resistant Box and Through Bulkhead Mounting Receptacle Types |
SKU: | AAOMS27500E14F35S |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |