MS27505E17A55P

Heilind Number:AAOMS27505E17A55P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17A55P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17A55P
SKU:AAOMS27505E17A55P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating various contact types including M39029 rear release crimp contacts. Constructed with high strength aluminum shells and available in different plating options such as electroless nickel and cadmium finishes, they provide reliable performance. Meeting stringent military specifications, these connectors are ideal for aerospace, defense, and industrial applications requiring durable and environmentally sealed connectivity.