| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24F35SB L/C |
| SKU: | AAOMS27508E24F35SB L/C |
MS27508E24F35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, with their robust construction and versatile mounting options, are ideal for use in harsh environments. Featuring up to 128 contacts housed in a rugged insert, these connectors ensure reliable performance in extreme temperatures ranging from -65 °C to 200 °C. With options for front wall mount, rear wall mount, jam nut, and box mount receptacles, they cater to a wide range of applications. Constructed with aluminum shells and RoHS compliant finishes, they guarantee durability and environmental compliance. The removable crimp contacts and bayonet coupling design facilitate easy and secure connections, making them suitable for military and industrial use. Please note that this assembly does not ship with contacts.