MS27513E8B35A

Heilind Number:AAOMS27513E8B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E8B35A
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E8B35A
SKU:AAOMS27513E8B35A

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating range of -65°C to 200°C, they offer durability in extreme conditions. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they guarantee reliable performance. Suitable for military and industrial applications, these connectors meet MIL-DTL-38999 II specifications, making them a trusted choice for mission-critical operations.