| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656P17B6PA L/C |
| SKU: | AAOMS27656P17B6PA L/C |
MS27656P17B6PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are built to withstand harsh environments, with up to 128 contacts housed in a rugged, environmentally sealed insert. Operating seamlessly in temperatures ranging from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they offer versatile connectivity solutions. Available in various shell sizes and insert arrangements, with M39029 rear release crimp contacts for easy installation. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, guaranteeing durability. Please note that this assembly does not ship with contacts.