MS27656T17B6P

MS27656 - Connectors, Receptacle, Electrical, Back Panel, Wall Mounting Flange, Crimp Type, Bayonet Coupling, 38999 Series I

MIL-DTL-38999 Series I connectors are rugged and reliable, ideal for harsh environments. With up to 128 contacts in each insert, they offer high-density connectivity. These connectors feature front and rear wall mount options, as well as jam nut receptacles, ensuring versatile installation. Operating in temperatures ranging from -65°C to 200°C, they are suitable for a wide range of applications. Made with high strength aluminum shells and available in various plating options including cadmium-free finishes, they meet stringent military specifications. Using M39029 rear release crimp contacts, they guarantee secure and efficient connections. Their bayonet coupling design ensures easy mating and unmating, while their environmentally sealed construction provides protection against the elements. Perfect for aerospace, defense, and industrial applications, these MIL-DTL-38999 I connectors are a dependable choice for demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17B6P
Military Specification:MIL-DTL-38999 I
Series:Series I
Connector Type:Circular, Receptacle
Number of Contacts:6
Mount Type:Wall Mounting
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:17
Contact Size:12(6)
Contact Type:Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Keyway Polarization:N
Service Rating:I
Shell Style:Back Panel Wall Mounting Receptacle
Shell Size - Insert Arrangement:17-6
Service Class:T
Shell Material:Aluminum
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Service Class Detail:Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types
SKU:AAOMS27656T17B6P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: