MS27656T25B35SB
MS27656 - Connectors, Receptacle, Electrical, Back Panel, Wall Mounting Flange, Crimp Type, Bayonet Coupling, 38999 Series I
MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts within an insert. These circular connectors, compliant with military specification MIL-DTL-38999 I, are designed for back panel wall mounting with a secure bayonet coupling. With a wide operating temperature range from -65 °C to 175 °C, they ensure consistent performance in extreme conditions. The connectors, constructed of high-strength aluminum, come in various shell sizes and insert arrangements, accommodating M39029 rear-release crimp contacts. Available in different plating options including gold, electroless nickel, and cadmium finishes, they provide excellent corrosion resistance. RoHS compliant versions are also offered, meeting environmental regulations. Suitable for demanding applications, these MIL-DTL-38999 I connectors guarantee durability and longevity with their conductive socket contacts and environment-resistant design.
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27656T25B35SB |
Military Specification: | MIL-DTL-38999 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 128 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 175 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 25 |
Contact Size: | 22D(128) |
Contact Type: | Removable Crimp Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab, Electroless Nickel |
Keyway Polarization: | B |
Service Rating: | M |
Shell Style: | Back Panel Wall Mounting Receptacle |
Shell Size - Insert Arrangement: | 25-35 |
Service Class: | T |
Shell Material: | Aluminum |
Contact Gender: | Female |
Contact Mating Life: | 500 Cycles |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types |
SKU: | AAOMS27656T25B35SB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |