MS27656T19F11SB

Heilind Number:AAOMS27656T19F11SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19F11SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19F11SB
SKU:AAOMS27656T19F11SB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts housed in a durable insert. These environmentally sealed connectors ensure reliable performance in harsh conditions, boasting an impressive operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles, they feature RFI grounding plugs for enhanced signal integrity. With 52 insert arrangements and M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors provide versatility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, they cater to diverse industrial needs. Additionally, with RoHS certified cadmium-free finishes, they meet environmental compliance standards, making them a reliable choice for demanding environments.