MS27656T25F46P L/C

Heilind Number:AAOMS27656T25F46P L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F46P L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F46P L/C
SKU:AAOMS27656T25F46P L/C

Detailed Description

Introducing the MIL-DTL-38999 Series I connectors, engineered for rugged environments with up to 128 contacts housed in a durable insert. These connectors are fully sealed for protection against harsh conditions, operating flawlessly in temperatures ranging from -65 °C to 200 °C. Featuring a variety of wall mount options and RFI grounding plugs, they offer versatility for different installation requirements. With a selection of shell sizes and insert arrangements, they provide flexibility for various applications. Crafted from high strength aluminum and available in different plating options, including RoHS compliant finishes, these connectors ensure reliable performance. Please note that this assembly does not ship with contacts.