MS27656T9B35PA

Heilind Number:AAOMS27656T9B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T9B35PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T9B35PA
SKU:AAOMS27656T9B35PA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts housed in a durable insert. These circular connectors, compliant with military specification MIL-DTL-38999 I, are designed for reliability in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they provide versatility for different mounting needs. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells and offered in a selection of plating options, including cadmium-free finishes, these connectors ensure robust performance with options for RoHS compliance. Suitable for demanding applications, they guarantee secure and efficient electrical connections with features like bayonet coupling and environmental sealing. The MIL-DTL-38999 Series I connectors are ideal for a wide range of industrial and military uses, where ruggedness and reliability are paramount.