MS27656T9B6S

Heilind Number:AAOMS27656T9B6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T9B6S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T9B6S
SKU:AAOMS27656T9B6S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65°C to 200°C, they offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors come in front wall mount, rear wall mount, and jam nut receptacle options, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Crafted from high-strength aluminum, they offer durability, with plating options including cadmium finishes and RoHS-certified alternatives. Ideal for military and industrial applications, MIL-DTL-38999 I connectors provide efficient and dependable electrical connections in demanding settings.