SC50Y104V

Heilind Number:AASSC50Y104V
Manufacturer:Amphenol Advanced Sensors
Manufacturer Number:SC50Y104V
ECAD Model:
3D Model

Description:

0.050 OD CAP, INSULATED LEADS , 100K 0.1 C FROM 0 C-70 C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Advanced Sensors
Manufacturer Part Number:Amphenol Advanced Sensors SC50Y104V
Overall Width:0.05 in
Overall Length:1.5 in
Response Time:0.5 s, 8 s
Power Rating:50 mW
Thermistor Type:NTC Thermistor
Resistance:100 kOhm
Tolerance:+/-0.1 °C
Operating Temperature:-40 to 221 °F
Disc Diameter:0.05 in
SKU:AASSC50Y104V

Detailed Description

SleevedNTC interchangeable chip thermistor with isuslated lead wires